
Single-channel power supply supervisor IC, SOT-23-3 package, surface mount. Features a reset threshold voltage range of 2.2V to 2.3V, with a typical operating supply voltage of 2.5V. Operates from a 2V to 6V supply, drawing a maximum supply current of 25uA and a quiescent current of 9uA. Offers active-low reset with a 120ms timeout and a totem-pole output. RoHS compliant, with a maximum power dissipation of 437mW and an operating temperature range of -40°C to 85°C.
Texas Instruments TPS3809J25DBVRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 2.5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3809J25 |
| Supply Current | 25uA |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809J25DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
