
Automotive 3-pin voltage supervisor with active-low, push-pull reset. Features a 2.93V threshold voltage, operating from 2V to 6V with a maximum supply current of 30µA. This SOT-23 surface mount component offers a reset timeout of 120ms and operates across a temperature range of -40°C to 125°C. Maximum power dissipation is 437mW.
Texas Instruments TPS3809K33QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 30uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809K33QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
