
5V voltage supervisor with programmable window watchdog, featuring active-low reset and a 20ms reset timeout. Monitors a single voltage with a threshold range of 4.45V to 4.65V. Operates from a 2V to 6V supply, drawing a maximum of 25uA quiescent current. Housed in a 6-pin SOT-23 package, this lead-free and RoHS-compliant component is rated for operation between -40°C and 85°C.
Texas Instruments TPS3813I50DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.45V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813I50DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
