
Supervisory circuit IC with an active-low reset, monitoring a single voltage. Features a reset threshold voltage range of 4.45V to 4.65V, with a typical reset timeout of 20ms. Operates from a 2V to 6V supply voltage and draws a maximum supply current of 25µA, with a quiescent current of 9µA. Housed in a SOT-23-6 package, this lead-free and RoHS-compliant component offers a maximum power dissipation of 437mW and operates within a temperature range of -40°C to 85°C. Includes a watchdog timer.
Texas Instruments TPS3813I50DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.45V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | TPS3813I50 |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813I50DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
