The TPS3813L30QDBVRQ1 is a single-channel low-dropout (LDO) voltage regulator from Texas Instruments. It operates over a supply voltage range of 2V to 6V and can deliver up to 30mA of output current. The device is packaged in a 6-pin LSSOP package and is rated for operation over the -40°C to 125°C temperature range. The TPS3813L30QDBVRQ1 is compliant with AEC-Q100 automotive screening level and is suitable for use in automotive applications.
Texas Instruments TPS3813L30QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3813L30QDBVRQ1 to view detailed technical specifications.
No datasheet is available for this part.