
Automotive voltage supervisor with active-low, push-pull output. Features a 0.2-second watchdog timer and manual reset capability. Monitors a single voltage with a reset threshold of 4.55V, operating from 1.1V to 5.5V. Maximum supply current is 25uA, with a quiescent current of 15uA. Packaged in a 5-pin SOT-23 surface mount configuration, this lead-free component operates from -40°C to 125°C.
Texas Instruments TPS3820-50QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.44V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 15ms |
| RoHS Compliant | Yes |
| Series | TPS3820-50-Q1 |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3820-50QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
