
Automotive voltage supervisor IC featuring active-low, push-pull output and a 1.6-second watchdog timer. Monitors a single voltage with a reset threshold of 2.25V, operating from 1.1V to 5.5V. Offers a quiescent current of 15µA and a maximum supply current of 25µA. Packaged in a 5-pin SOT-23 surface mount with dimensions of 3.05mm x 1.75mm x 1.3mm, suitable for operation between -40°C and 125°C.
Texas Instruments TPS3823-25QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.19V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3823-25QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
