
Automotive voltage monitor with watchdog timer, featuring a 2.63V threshold voltage and active-low reset. This SOT-23-5 packaged component operates from 1.1V to 5.5V with a maximum supply current of 25uA. It offers a reset timeout of 120ms and a maximum power dissipation of 437mW, suitable for surface mounting. Operating temperature range is -40°C to 125°C.
Texas Instruments TPS3823-30QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.69V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.69V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3823-30-Q1 |
| Supply Current | 25uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3823-30QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
