
This voltage supervisor IC provides active-low, push-pull reset functionality with a 1.6-second watchdog timer and manual reset capability. It monitors a single voltage with a reset threshold range of 2.86V to 3V, featuring a typical threshold of 2.93V. Operating from -40°C to 85°C, this surface-mount component in a SOT-23-5 package offers a maximum supply voltage of 5.5V and a low maximum supply current of 25µA, with a quiescent current of 15µA. The reset timeout is 120ms, and the output type is TOTEM-POLE.
Texas Instruments TPS3823A-33DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3823A-33DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
