
Voltage supervisor (reset IC) with watchdog and manual reset functionality. Features active-high and active-low reset outputs, a fixed threshold voltage of 2.25V, and a reset timeout of 120ms. Operates from 1.1V to 5.5V supply voltage with a low quiescent current of 15µA. Packaged in a 5-SOT-23 surface-mount case, this lead-free component offers a maximum power dissipation of 437mW and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS3824-25DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3824-25DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
