
Supervisory circuit for 5.0V supply monitoring, featuring a SOT-23-5 surface mount package. Monitors a single voltage with a reset threshold between 4.46V and 4.64V. Offers active high/low reset with a 120ms timeout and includes a watchdog timer. Operates from 1.1V to 5.5V supply voltage with a maximum supply current of 25uA and quiescent current of 15uA. Maximum power dissipation is 437mW, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is packaged on tape and reel.
Texas Instruments TPS3824-50DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3824-50DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
