
Ultra-low power supply voltage monitor, featuring a 900mV threshold voltage and active-low push-pull output. This surface mount component operates from 600mV to 6.5V supply voltage, with a maximum supply current of 500nA and a typical operating current of 150nA. It offers a reset delay time of 200ms and a reset timeout of 120ms, suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments TPS3831A09DQNT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 914mV |
| Min Reset Threshold Voltage | 874mV |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3831A09 |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3831A09DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
