
Ultra-low power supply voltage monitor with 150nA quiescent current. Features a 2.93V threshold voltage, active-low reset, and a 200ms reset delay. Operates from 600mV to 6.5V supply voltage with a maximum supply current of 500nA. Surface mountable in a 4-X2SON package, this component offers a push-pull output and is RoHS compliant. Suitable for operation between -40°C and 85°C.
Texas Instruments TPS3831K33DQNT technical specifications.
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3831K33 |
| Thickness | 370um |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3831K33DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
