
Ultra-low power supply voltage monitor, operating from 600mV to 6.5V with a typical quiescent current of 150nA. Features a reset threshold voltage range of 2.564V to 2.669V, with a reset delay time of 200ms and a reset timeout of 120ms. This surface mount component offers a single monitored input and a push-pull output, operating within a temperature range of -40°C to 85°C. Packaged in tape and reel, it is lead-free and RoHS compliant.
Texas Instruments TPS3831L30DQNR technical specifications.
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.564V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3831L30DQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.