
Ultra-low power supply voltage monitor, operating from 600mV to 6.5V, featuring a 150nA quiescent current. This integrated circuit provides a single monitored input with a reset threshold voltage of 2.63V, active low output, and a reset delay time of 200ms. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is packaged in a 4-X2SON package.
Texas Instruments TPS3831L30DQNT technical specifications.
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.564V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3831L30DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.