
Texas Instruments TPS3837E18DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250nA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.74V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3837E18DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.