
Automotive-grade processor supervisor IC featuring a 2.93V reset threshold and active high/push-pull output. This 5-pin SOT-23 surface-mount component monitors voltages from 1.6V to 6V with a typical operating supply of 3.3V. It offers manual reset functionality and operates within a temperature range of -40°C to 125°C, consuming a maximum of 25µA. The small outline transistor package has gull-wing leads and a pin pitch of 0.95mm.
Texas Instruments TPS3837K33QDBVRG4Q1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Output Driver | Active High/Push-Pull |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.82V |
| Typical Reset Threshold Voltage | 2.93V |
| Maximum Reset Threshold Voltage | 3.1V |
| Monitored Voltage | 1.6 to 6V |
| Min Operating Supply Voltage | 1.6V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 25uA |
| Maximum Power Dissipation | 437mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments TPS3837K33QDBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.