
Automotive-grade processor supervisor with a 2.93V threshold voltage, monitoring a single voltage. Features active-low reset output and a 10ms reset timeout. Operates from 1.6V to 6V supply voltage with a maximum supply current of 25µA. Packaged in a 5-pin SOT-23 for surface mounting, with a maximum power dissipation of 437mW and an operating temperature range of -40°C to 125°C. This simple reset/power-on reset IC is RoHS compliant and supplied on tape and reel.
Texas Instruments TPS3838K33QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 2.82V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250nA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 25uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3838K33QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
