
Ultra-low power supply voltage supervisor, a simple reset/power-on reset IC, monitors a single voltage with a threshold of 1.1V (1.073V to 1.117V). Operating from 900mV to 6.5V, it features a maximum supply current of 500nA and a typical operating current of 150nA. This surface mount component, packaged in SON, offers an active low totem-pole output and a 120ms reset timeout. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS3839G12DQNT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.117V |
| Min Reset Threshold Voltage | 1.073V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 150nA |
| Threshold Voltage | 1.1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3839G12DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.