
Ultra-low power supply voltage supervisor for robust power management. Features a 1.67V reset threshold with a 120ms reset timeout. Operates from 900mV to 6.5V supply voltage with a maximum supply current of 500nA. Surface mountable in a compact 1.05mm x 1.05mm x 0.35mm package. Monitors a single voltage with active-low totem-pole output.
Texas Instruments TPS3839G18DQNT technical specifications.
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.695V |
| Min Reset Threshold Voltage | 1.628V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 150nA |
| Threshold Voltage | 1.67V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Watchdog Timer | No |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3839G18DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.