
Ultra-low power supply voltage supervisor, ideal for general power management applications. Features a 2.93V reset threshold with a 200ms reset delay and 120ms reset timeout. Operates from 900mV to 6.5V with a maximum supply current of 500nA and typical quiescent current of 150nA. Packaged in a 3-pin SOT-23 surface-mount package, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS3839K33DBZT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150nA |
| Output | TOTEM-POLE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3839K33DBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
