
Texas Instruments TPS3839K33EVM-112 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3839K33EVM-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
