
Ultra-low power supply voltage supervisor with a 2.63V threshold voltage, operating from 900mV to 6.5V. Features active-low, open-drain output and a 120ms reset timeout. Maximum supply current is 500nA with a quiescent current of 150nA. Packaged in a 3-SOT-23 surface mount configuration, this component operates between -40°C and 85°C.
Texas Instruments TPS3839L30DBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.564V |
| Max Supply Current | 500nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3839L30DBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.