The TPS3840DL28DBVRQ1 is an automotive power management IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is available in an LSSOP-20 package. The device has a single channel and can handle supply voltages between 1.5V and 10V. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments TPS3840DL28DBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3840DL28DBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.