
The TPS3840PL30DBVR is a 1-channel power management IC from Texas Instruments. It operates within a temperature range of -40 to 125 degrees Celsius. This device has a nominal supply voltage of 4.5V and a maximum supply voltage of 10V. The TPS3840PL30DBVR is packaged in a SOT-23, 5 PIN package. It is designed for automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments TPS3840PL30DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3840PL30DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.