The TPS3851G18EDRBR is an automotive-grade power management IC with a single channel, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6.5V, with a minimum supply voltage of 1.6V. The device is packaged in an HVSON-8 package, measuring 3mm in width and 3mm in length. It is designed for use in automotive applications.
Texas Instruments TPS3851G18EDRBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3851G18EDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.