
Texas Instruments TPS3897ADRYT technical specifications.
| Package/Case | SON |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 505mV |
| Min Reset Threshold Voltage | 495mV |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3897ADRYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
