
Single-channel adjustable supervisor IC in a 6-SON package, operating from 1.7V to 6.5V. Features an active-high, open-drain output and a low operating supply current of 6µA. This lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS3897PDRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3897PDRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
