
Single-channel adjustable supervisor IC, designed for power management applications. Features an active-high, open-drain output and operates from a 1.7V to 6.5V supply voltage. This surface-mount component offers a quiescent current of 6µA and a wide operating temperature range of -40°C to 125°C. Packaged in a 6-SON for ultra-small form factor, it is lead-free and RoHS compliant.
Texas Instruments TPS3897PDRYT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3897PDRYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
