
High-performance DC/DC controller for buck converters, featuring a maximum operating frequency of 700kHz and a maximum duty cycle of 97%. This surface mount IC operates from a 2.25V to 5.5V input voltage range, delivering a configurable output voltage from 700mV to 4V with a substantial 15A output current capability. Designed for efficient power management, it boasts a low quiescent current of 1.5mA and a fast fall time of 25ns. Packaged in HVSSOP and compliant with RoHS standards, this component is suitable for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | HVSSOP |
| Duty Cycle | 97% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 700kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 700mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS40002 |
| RoHS | Compliant |
