Texas Instruments TPS40004DGQG4 technical specifications.
| Package/Case | HVSSOP |
| Duty Cycle | 97% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 97% |
| Max Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 700mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40004 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40004DGQG4 to view detailed technical specifications.
No datasheet is available for this part.