The TPS40055MPWPREPG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum frequency of 1MHz and a quiescent current of 1.5mA. The device is RoHS compliant and available in a HTSSOP package with a packaging quantity of 2000 pieces per reel. It is designed for surface mount applications and has a weight of 0.002212oz.
Texas Instruments TPS40055MPWPREPG4 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 94% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 84% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 8A |
| Output Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | TPS40055-EP |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40055MPWPREPG4 to view detailed technical specifications.
No datasheet is available for this part.