
The TPS40057PWPR is a 40V 35V 20A positive output DC/DC controller with a single output phase. It operates over a temperature range of -40°C to 85°C and is available in a lead-free HTSSOP-28 package. This device features a quiescent current of 1.5mA and a maximum duty cycle of 94%. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments TPS40057PWPR technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40057PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
