
Texas Instruments TPS40060PWP technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Max Duty Cycle | 98% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200uA |
| Output Voltage | 45V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40060PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
