
Texas Instruments TPS40100RGE technical specifications.
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40100RGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.