
Texas Instruments TPS40101RGER technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40101RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
