
Single-phase DC/DC controller and regulator featuring a 2V to 40V input voltage range and 700mV to 5.8V output voltage capability. Delivers up to 25A output current with a maximum operating frequency of 1MHz and an 87.5% duty cycle. Housed in a compact 4mm x 4mm x 1mm VQFN package, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments TPS40180RGET technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 87.5% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 25A |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Weight | 0.001601oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40180RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.