
Texas Instruments TPS40195PWRG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 580kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 17V |
| Min Output Voltage | 591mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 20A |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | TPS40195 |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40195PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
