
Single-output DC/DC controller and regulator with a non-isolated topology. Features a wide input voltage range from 4.5V to 52V and supports a maximum output current of 3A. Operates with a switching frequency up to 500kHz and offers a fixed output voltage. Designed for a broad operating temperature range of -55°C to 175°C, housed in an 8-pin SOIC package.
Texas Instruments TPS40200HD technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 98% |
| Max Frequency | 500kHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 46V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 52V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5A |
| Output Current | 2.5A |
| Output Type | Fixed |
| Output Voltage | 45.24V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40200HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
