
Texas Instruments TPS40211EVM-352 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 721mA |
| Output Current per Channel | 700mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS40211EVM-352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
