
Wide input range current mode boost controller, operating from 4.5V to 52V, features a 260mV reference voltage and 1kHz operating frequency. This single-phase, positive output controller supports up to 6A maximum output current, with a typical output current of 400mA at 9V. Packaged in a 10-HVSSOP (HTSSOP EP), it offers clock synchronization and operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free, this component is designed for automotive applications.
Texas Instruments TPS40211QDGQRQ1 technical specifications.
| Package/Case | HTSSOP EP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 52V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1000 kHz |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.73W |
| Quiescent Current | 530uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40211QDGQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
