
Texas Instruments TPS40304ADRCT technical specifications.
| Package/Case | VSON |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 660kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 18V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 25A |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40304A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40304ADRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
