Texas Instruments TPS40322EVM-074 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 15V |
| Output Current | 30A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40322EVM-074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.