
The TPS40400RHLT is a 30V positive output DC/DC controller with a single phase and 90% duty cycle. It operates within a temperature range of -40°C to 125°C and is available in a VQFN EP package. This device is RoHS compliant and lead free. The TPS40400RHLT has a maximum output current of 30A and a maximum supply voltage of 20V.
Texas Instruments TPS40400RHLT technical specifications.
| Package/Case | VQFN EP |
| Clock Sync | Yes |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Supply Voltage | 20V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1mA |
| Output Voltage | 30V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40400RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
