
Dual-output DC/DC controller and regulator for step-down conversion. Features a maximum operating frequency of 1MHz and a maximum output current of 60A. Operates with an input voltage range of 4.5V to 20V and supports output voltages from 600mV to 5.6V. This surface-mount component is housed in a 40-pin VQFN package with a 90% duty cycle and a fall time of 12ns. It is RoHS compliant and designed for operation between -40°C and 125°C.
Texas Instruments TPS40422RHAT technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 90% |
| Fall Time | 12ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.6V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 60A |
| Output Voltage | 5.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.003668oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40422RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
