The TPS40490MHRHDR is a single-phase DC/DC controller from Texas Instruments. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device is designed for surface mount applications and is packaged in a VQFN package. It has a quiescent current of 4mA and is RoHS compliant. The TPS40490MHRHDR is a positive output configuration DC/DC controller with a maximum operating supply voltage of 60V.
Texas Instruments TPS40490MHRHDR technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40490MHRHDR to view detailed technical specifications.
No datasheet is available for this part.