High-frequency DC/DC controller supporting Buck-Boost, Flyback, and SEPIC topologies. Features a 1.8V to 9V input voltage range, 800mV to 8V output voltage, and up to 6A output current. Operates at a maximum frequency of 2MHz with a 100% duty cycle and 20ns fall time. Packaged in a 16-TSSOP, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments TPS43000PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Input Current | 1mA |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 8V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback, SEPIC |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43000PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
