
Texas Instruments TPS43061EVM-198 technical specifications.
| Package/Case | Module |
| Features | OVP |
| Output Current | 2A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS43061EVM-198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
