Automotive single boost and dual synchronous buck controller for power management. Features a wide 4V to 40V input voltage range and a low 30µA quiescent current. Supports up to 3 outputs with a maximum output voltage of 11V and 1.5A output current. Operates with a maximum switching frequency of 600kHz and a high 98.75% duty cycle. Packaged in a 38-HTSSOP with dimensions of 12.5mm x 6.2mm x 1.2mm, suitable for surface mounting. AEC-Q100 qualified and RoHS compliant for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS43330AQDAPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 98.75% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Duty Cycle | 98.75% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Thickness | 1.15mm |
| Topology | Boost |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43330AQDAPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
