
Texas Instruments TPS43336EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 40V |
| Output Current | 700mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43336EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.